The LM311H is a commercial-grade comparator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and is packaged in a hermetically sealed metal can. The comparator operates on a nominal supply voltage of 15V and a maximum supply voltage of 18V. It draws a maximum average bias current of 0.3mA and a maximum bias current of 0.25mA at 25°C. The LM311H is suitable for use in commercial temperature-grade applications.
National Semiconductor LM311H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM311H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.