The LM311MX/NOPB is a commercial-grade comparator from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and features a supply voltage of 15V. The device has a maximum input offset voltage of 10,000 microvolts and a bias current of 0.3 milliamps. The LM311MX/NOPB is packaged in an 8-pin SOP package, measuring 3.9 millimeters in width and 4.9 millimeters in length.
Sign in to ask questions about the National Semiconductor LM311MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM311MX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM311MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.