The LM317AH is a 3-terminal adjustable linear voltage regulator with an output voltage range of 1.2 to 37 volts and a maximum output current of 0.5 amps. It features adjustable output voltage and is suitable for use in a TO-39 package. The device operates over a temperature range of -40 to 125 degrees Celsius. The LM317AH is a linear voltage regulator IC from National Semiconductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM317AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.