The LM317AH/NOPB is an adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 0.5A. It has a single output and is adjustable. The device operates over a temperature range of -40°C to 125°C. The LM317AH/NOPB is packaged in a TO-39 package with a CAN3/4, .2 footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM317AH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317AH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.