Adjustable positive linear voltage regulator IC with a 1.2V to 37V output range and a maximum output current of 0.5A. Features a 3-terminal TO-39 metal can package with bottom terminal positioning. Offers a nominal dropout voltage of 3V and operates within a junction temperature range of 0°C to 125°C. This single-output regulator is RoHS compliant.
National Semiconductor LM317H/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.