The LM317HVH is a high-voltage adjustable linear voltage regulator with a maximum output voltage of 57V and a maximum output current of 1.5A. It has a single output and is adjustable. The device is packaged in a TO-220 style package and has an operating temperature range of 0°C to 125°C.
National Semiconductor LM317HVH technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317HVH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.