The LM317HVT/NOPB is a single output linear voltage regulator with adjustable output voltage from 1.2 to 57V and a maximum output current of 1.5A. It operates over a temperature range of 0 to 125C. The device is packaged in a SIP3 format. It is a type of linear voltage regulator, specifically a positive voltage regulator.
National Semiconductor LM317HVT/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317HVT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.