IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6, Adjustable Positive Single Output Standard Regulator
National Semiconductor LM317LITPX technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.955 |
| Length | 1.615 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317LITPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.