The LM317LM is an adjustable linear voltage regulator with a maximum output voltage of 37V and a minimum output voltage of 1.2V. It has a maximum output current of 0.1A and is available in a SOIC-8 package. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 3V. It is suitable for use in a variety of applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM317LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.