Adjustable positive linear voltage regulator IC with a 1.2V to 37V output range and a maximum output current of 1.5A. Features a 3-terminal single output configuration in a TO-263 (R-PSSO-G3) package. Offers adjustable output voltage with a nominal dropout voltage of 3V. Designed for operation between 0°C and 125°C.
Sign in to ask questions about the National Semiconductor LM317SX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM317SX/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM317SX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.