Dual comparator IC featuring a maximum input offset voltage of 10,000 µV and an 80 ns response time. This device operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of ±15V and a maximum limit of ±18V. It offers two comparator functions within a 14-terminal PDSO package (SOP-14) with dimensions of 8.65mm length and 3.9mm width. Maximum supply current is 12.5 mA, and average bias current is 1.2 µA.
Sign in to ask questions about the National Semiconductor LM319M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM319M/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 1.2 |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM319M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.