The LM3200TL DC/DC controller IC from National Semiconductor is a single-function device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a 10-terminal package with a bottom terminal position and a JEDEC package code of R-PBGA-B10. The IC operates within a 2.7 to 5.5-volt input voltage range and is housed in a VFBGA, BGA10,3X4,20 package type. The LM3200TL is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM3200TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3200TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B10 |
| Width | 1.819 |
| Length | 2.174 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3200TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.