IC 1.2 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, PBGA9, ROHS COMPLIANT, MICRO SMD, 9 PIN, Switching Regulator or Controller
National Semiconductor LM3207TL/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.97 |
| Length | 1.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.