The LM320K-15 is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1.5A. It has a maximum input voltage of 35V and a minimum input voltage of 17V. The device operates over a temperature range of 0°C to 125°C and has a dropout voltage of 2.6V. The LM320K-15 is available in a 4-pin TO-204/-3 package.
National Semiconductor LM320K-15 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 17 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.6 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM320K-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.