Automotive-grade switching regulator IC with a maximum switching frequency of 1500 kHz. Features an 8-terminal MSOP-8 package (JEDEC S-PDSO-G8) with dual terminal positioning. Operates within a wide temperature range of -40°C to 125°C, accepting input voltages from 2.7V to 7V. Designed for power management applications, this RoHS compliant component offers a single function and a maximum output current of 2.8 A.
Sign in to ask questions about the National Semiconductor LM3224MM-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3224MM-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3224MM-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.