The LM3224MMX-ADJ/NOPB is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP8 package with a width and length of 3mm. It has a single function and is rated for automotive temperature grade. The input voltage range is from 2.7V to 7V.
Sign in to ask questions about the National Semiconductor LM3224MMX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3224MMX-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3224MMX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.