The LM323KSTEEL is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 3A. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 20V. The device has a dropout voltage of 2.5V and a maximum line regulation of 0.025%. It is available in the TO-3 and TO-204/-3 packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM323KSTEEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM323KSTEEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.