IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |