IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM329DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM329DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.