Voltage to Frequency Converter IC, featuring a 0.1 MHz conversion rate. This analog special function converter operates within a commercial temperature range of 0°C to 70°C. Housed in an 8-terminal PDIP package (R-PDIP-T8), it supports a supply voltage range from 4.5V to 20V, with a nominal 5V. Maximum supply current is 8mA.
Sign in to ask questions about the National Semiconductor LM331AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM331AN/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM331AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.