The LM331H is a commercial-grade voltage to frequency converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 8 terminals and a bottom terminal position. The device has a nominal supply voltage of 5V and a maximum supply current of 8mA. It is available in an 8-pin CAN8 package.
National Semiconductor LM331H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM331H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.