The LM331N is a voltage to frequency converter with a commercial operating temperature range of 0°C to 70°C. It has a supply voltage range of 4V to 40V and a maximum supply current of 8mA. The device is packaged in an 8-pin plastic DIP package. It has a single function and is a specialized converter.
National Semiconductor LM331N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 40 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM331N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.