The LM334M/NOPB is a commercial temperature, single function, 8-terminal integrated circuit from National Semiconductor. It operates over a supply voltage range of 1 to 40V and has a maximum operating temperature of 70°C. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in a variety of applications, including analog circuits.
Sign in to ask questions about the National Semiconductor LM334M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM334M/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM334M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.