IC 1.4 A DUAL SWITCHING CONTROLLER, 2400 kHz SWITCHING FREQ-MAX, PBGA20, 3 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, , MO-211DG, MICRO, SMD-20, Switching Regulator or Controller
National Semiconductor LM3370TL-3006/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 2.047 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3370TL-3006/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.