The LM3370TL-3008/NOPB is a DC/DC controller from National Semiconductor with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has 20 terminals and is packaged in a VFBGA package. The device operates within a 2.7V to 5.5V input voltage range and is suitable for use in a variety of applications.
Sign in to ask questions about the National Semiconductor LM3370TL-3008/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3370TL-3008/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 2.047 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3370TL-3008/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.