The LM3370TL-3206/NOPB is a DC/DC controller regulator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 20 terminals positioned on the bottom and is packaged in a 20-pin VFBGA with dimensions of 2.047mm in width and 3mm in length. This device is suitable for use in applications with input voltages ranging from 2.7V to 5.5V.
National Semiconductor LM3370TL-3206/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 2.047 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3370TL-3206/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.