The LM337HVK is a single output linear voltage regulator with adjustable output voltage, capable of delivering up to 1.5A of current. It operates over a temperature range of 0°C to 125°C. The device is packaged in a TO-204/-3 package, suitable for through-hole mounting. The LM337HVK is a National Semiconductor product.
National Semiconductor LM337HVK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 47 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM337HVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.