The LM337IMPX is an adjustable linear voltage regulator with a maximum output voltage of 37V and a minimum output voltage of 1.2V. It has a maximum output current of 1A and is available in a 3-pin SOT-223 package. The device is designed to operate over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including power supplies and voltage regulators.
National Semiconductor LM337IMPX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.56 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM337IMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.