The LM337LZ is an adjustable linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 37V. It can supply a maximum output current of 0.1A. The device is available in a TO-92 package with 3 pins. The operating temperature range is from -25°C to 125°C.
National Semiconductor LM337LZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM337LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.