The LM337T/NOPB is a single output linear voltage regulator with adjustable output voltage. It has a maximum output current of 1.5A and a maximum junction temperature of 125°C. The device is packaged in a TO-220 package. The operating temperature range is from 0°C to 125°C. The LM337T/NOPB is a member of the National Semiconductor family of power management ICs.
Sign in to ask questions about the National Semiconductor LM337T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM337T/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM337T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.