The LM338K is a 3-terminal adjustable linear voltage regulator with an output voltage range of 1.2V to 32V and a maximum output current of 5A. It has a dropout voltage of 3V and operates over a temperature range of 0C to 125C. The device is packaged in a TO-3 package with a bottom terminal position. It is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Sign in to ask questions about the National Semiconductor LM338K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM338K technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 32 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM338K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.