The LM338KSTEEL is a single output linear voltage regulator with an adjustable output voltage range of 1.2V to 32V. It can supply up to 5A of output current. The device is packaged in a TO-204/-3 package and has a maximum operating temperature of 125°C. The dropout voltage is nominally 3V. The LM338KSTEEL is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
National Semiconductor LM338KSTEEL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 32 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM338KSTEEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.