The LM3402HVMMX is an 8-channel DC/DC controller from National Semiconductor, designed for automotive applications. It operates over a wide input voltage range of 6V to 75V and can withstand temperatures up to 125°C. The device is packaged in a plastic MSOP-8 package and features a dual terminal position. It is suitable for use in power management applications where high reliability and efficiency are required.
Sign in to ask questions about the National Semiconductor LM3402HVMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3402HVMMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3402HVMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.