The LM3402HVMR/NOPB is an 8-pin automotive DC/DC controller from National Semiconductor. It operates over a temperature range of -40C to 125C and accepts input voltages between 6V and 75V. The device is packaged in an LSOP-8 and features a single function. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
National Semiconductor LM3402HVMR/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3402HVMR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.