The LM3402HVMRX is an 8-channel DC/DC controller with a maximum operating temperature of 125°C. It has 8 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a plastic TSOP-8 package with dimensions of 3.94mm in width and 4.93mm in length. It is designed for automotive applications and is suitable for use with input voltages between 6V and 75V.
National Semiconductor LM3402HVMRX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3402HVMRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.