Automotive-grade switching regulator IC operating from a 6V to 75V input range. Features a 0.94A output current capability and an 8-terminal dual in-line package (TSOP-8, R-PDSO-G8) with dimensions of 3.94mm width and 4.93mm length. This RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
National Semiconductor LM3402HVMRX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3402HVMRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.