The LM3404HVMAX is a DC/DC controller from National Semiconductor, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 8-pin R-PDSO-G8 package. The device supports input voltages between 6V and 75V. It has a single function and is available in a plastic SOP-8 package.
Sign in to ask questions about the National Semiconductor LM3404HVMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3404HVMAX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3404HVMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.