Automotive-grade switching regulator IC with a 6V to 42V input voltage range. Features a 1A output current capability and operates from -40°C to 125°C. Housed in an 8-terminal PDSO8 plastic package with dimensions of 3.9mm width and 4.9mm length. This device offers a single switching regulator function.
Sign in to ask questions about the National Semiconductor LM3404MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3404MA/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3404MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.