The LM340AT-15 is a 3-terminal linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1A. It operates over a temperature range of 0°C to 125°C and has a dropout voltage of 3.5V. The device is packaged in a R-PSFM-T3 SIP3 package. It is designed for use in a variety of applications where a stable voltage supply is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM340AT-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM340AT-15 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM340AT-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.