Automotive-grade LED display driver IC featuring an 8-terminal, 3x3mm PDSO package. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 24V, supporting a range of 4.5V to 65V. This interface IC is designed for driving LED displays, offering a single function within its dual terminal configuration.
National Semiconductor LM3414HVSD/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 65 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.