The LM3477MMX is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in an MSOP-8 package and is rated for operation over a wide input voltage range of 2.97V to 35V.
Sign in to ask questions about the National Semiconductor LM3477MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3477MMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 2.97 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3477MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.