Automotive-grade switching regulator or controller IC featuring a maximum switching frequency of 1000 kHz. Operates with a wide input voltage range from 2.95V to 40V. This 8-terminal component is housed in a compact MSOP-8 (PDSO8) package, measuring 3mm x 3mm. Designed for efficient power management with a maximum operating temperature of 125°C and a minimum of -40°C.
Sign in to ask questions about the National Semiconductor LM3478MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3478MM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3478MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.