The LM3478MMX is an automotive DC/DC controller with a maximum operating temperature of 125°C. It features 8 terminals and operates within a voltage range of 2.97V to 40V. The device is packaged in an MSOP-8 format and is suitable for use in automotive applications. The LM3478MMX has a temperature grade of AUTOMOTIVE and is designed for use in high-temperature environments.
Sign in to ask questions about the National Semiconductor LM3478MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3478MMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2.97 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3478MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.