The LM3480IM3X-15 is a 3-terminal linear voltage regulator with a maximum input voltage of 30V and a minimum input voltage of 16.5V. It has a nominal output voltage of 15V and a maximum output current of 0.1A. The regulator has a maximum voltage tolerance of 5% and a dropout voltage of 0.9V. It operates over a temperature range of -40C to 125C and is packaged in a SOT-23 package.
Sign in to ask questions about the National Semiconductor LM3480IM3X-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3480IM3X-15 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 16.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.9 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.04 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3480IM3X-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.