The LM3480IM3X-15/NOPB is a 3-terminal linear voltage regulator with a maximum input voltage of 30V and a maximum output current of 0.1A. It has a nominal output voltage of 15V and a dropout voltage of 0.9V. The device is packaged in a TSSOP-8 package and operates over a temperature range of -40°C to 125°C. It is designed for use in power management applications.
Sign in to ask questions about the National Semiconductor LM3480IM3X-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3480IM3X-15/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 16.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.9 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.04 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3480IM3X-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.