The LM3485MM/NOPB is an 8-channel DC/DC controller from National Semiconductor, operating within a temperature range of -40°C to 125°C. It features a dual terminal position and a TSSOP8 package with dimensions of 3mm by 3mm. This device is designed for automotive applications and is suitable for use in a variety of power management applications.
Sign in to ask questions about the National Semiconductor LM3485MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3485MM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3485MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.