The LM3485MMX is an 8-channel DC/DC controller from National Semiconductor with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a plastic MSOP-8 package with a width and length of 3mm. It has 8 terminals and is designed for use in dual configurations.
Sign in to ask questions about the National Semiconductor LM3485MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3485MMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3485MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.