Automotive-grade switching regulator or controller IC featuring a maximum switching frequency of 1000 kHz. Operates within a wide input voltage range of 4.5V to 35V, with a temperature grade suitable for automotive applications, spanning from -40°C to 125°C. Housed in an 8-terminal MSOP-8 plastic package (JEDEC S-PDSO-G8) with dual terminal positioning, measuring 3mm in width and 3mm in length.
Sign in to ask questions about the National Semiconductor LM3485MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3485MMX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3485MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.