Automotive-grade switching regulator or controller IC featuring a maximum switching frequency of 1000 kHz and a maximum operating temperature of 125°C. This 8-terminal device operates within an input voltage range of 2.97V to 40V. The component is housed in an MSOP-8 package with a JEDEC code of S-PDSO-G8, measuring 3mm in length and 3mm in width. It offers a single function and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM3488MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3488MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.