The LM3500TLX-21 is an 8-pin XBGA LED display driver IC from National Semiconductor, operating within a temperature range of -10°C to 85°C. It is designed to function with a supply voltage between 2.7V and 7V. The device is mounted on the bottom and has a package size of 1.92mm by 1.92mm. The LM3500TLX-21 is a single-function IC, suitable for use in LED display applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM3500TLX-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3500TLX-21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B8 |
| Width | 1.92 |
| Length | 1.92 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 7 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3500TLX-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.